help desk software
DATA SHEET

Z15GK55B7K

Omron Automation

Snap action switch – SPDT - 15A - Short spring plunger - 250 VAC - 250 VDC - Operating force 5 N - 45 g

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GK55B7K
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Spring Plunger
Contact Rating @ Voltage:
15@250VAC A
Maximum Movement Differential:
N/A
Operating Force:
5.3 N
Termination Style:
Screw
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
IP62
The Omron Industrial Z15GK55B7K is snap action switch with short spring plunger actuator. It has a current rating of 15 A, and a voltage rating of 250 VDC/VAC.
Search Keywords:
Z15GK55B7K
IN STOCK: 17
Can Ship immediately
Manufacturer Stock:
70   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
36 Weeks can ship 7/31/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$29.83
$149.150
25
$19.45
$486.250
50
$18.44
$922.000
100
$17.30
$1,730.000
250
$16.96
$4,240.000
500
$16.44
$8,220.000
1,000 +
$16.27
$16,270.000
Tools/3D Models