Z15GL42B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Leaf Spring Lever Screw 15A 500VAC 250VDC 5.1N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GL42B
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Leaf Spring Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
5.1 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Roller Leaf Spring Lever Screw 15A 500VAC 250VDC 5.1N Screw Mount
Search Keywords:
Z15GL42B
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$17.21
$86.050
25
$15.59
$389.750
50
$14.90
$745.000
100
$14.26
$1,426.000
250
$13.67
$3,417.500
500
$13.31
$6,655.000
1,000
+
$13.11
$13,110.000
Product Guides