help desk software
DATA SHEET

Z15GM2255B

Omron Automation

Switch Snap Action N.O./N.C. SPDT Reverse Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 5.69N Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GM2255B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Reverse Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.28 mm
Operating Force:
5.69 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Reverse Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 5.69N Screw Mount Screw
Search Keywords:
Z15GM2255B
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.21
$86.050
25
$15.59
$389.750
50
$14.90
$745.000
100
$14.26
$1,426.000
250
$13.67
$3,417.500
500
$13.31
$6,655.000
1,000 +
$13.11
$13,110.000
Tools/3D Models