Z15GM2B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 2.35N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GM2B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Reverse Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.64 mm
Operating Force:
2.35 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 2.35N Screw Mount Screw
Search Keywords:
Z15GM2B
IN STOCK:
25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$26.37
$131.850
25
$18.19
$454.750
50
$16.56
$828.000
100
$15.47
$1,547.000
250
$14.93
$3,732.500
500
$14.76
$7,380.000
1,000
+
$14.61
$14,610.000
Product Guides