Z15GMB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Reverse Hinge Lever 15A 250VAC 250VDC 186.42VA 1.67N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GMB
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Reverse Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.89 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
74.65 x 17.45 x 33 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Lever 15A 250VAC 250VDC 186.42VA 1.67N Screw Mount Screw
Search Keywords:
Z15GMB
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$13.76
$68.800
25
$12.47
$311.750
50
$11.91
$595.500
100
$11.40
$1,140.000
250
$10.93
$2,732.500
500
$10.64
$5,320.000
1,000
+
$10.48
$10,480.000
Product Guides