Z15GNJ55B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Flexible Rod 15A 250VAC 250VDC 186.42VA 0.49N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GNJ55B
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Nylon/Flexible Rod
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
0.49 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Flexible Rod 15A 250VAC 250VDC 186.42VA 0.49N Screw Mount Screw
Search Keywords:
Z15GNJ55B
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
479
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$37.44
$37.440
10
$30.79
$307.900
25
$27.79
$694.750
50
$26.10
$1,305.000
100
$25.03
$2,503.000
250
$22.79
$5,697.500
500
+
$22.56
$11,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1470107-0
2.0MM PITCH CRIMP HOUSING 10P
JV-24-KT
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
614N/2HH-169
Axial Fan - 24 VDC - 60 x 60 x 25.4 mm - 42 dBA - 31.79 cu.ft/min - 3 Wire Leads.
SUP-E10H-EP
Noise Filter - 10A - 250VAC - Stud Terminals - 40dB@0.8 to 30 MHz
RE104-L
Cap Film Suppression X2 0.1uF 275VAC 10% (17 X 6 X 12mm) Radial 15mm 100°C