Z15GQ21
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ21
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Cross Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 56.5 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Solder
Search Keywords:
Z15GQ21
IN STOCK:
28
Can Ship immediately
Manufacturer Stock:
67
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$35.92
$35.920
10
$25.63
$256.300
25
$21.67
$541.750
50
$20.09
$1,004.500
100
$19.26
$1,926.000
250
$19.06
$4,765.000
500
+
$18.78
$9,390.000
Product Guides