help desk software
DATA SHEET

Z15GQ21B

Omron Automation

Switch Snap Action N.O./N.C. SPDT Cross Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ21B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Cross Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL Z15GQ21B is a high-quality snap action switch designed for industrial applications. It features a versatile single-pole double-throw (SPDT) configuration with a cross roller plunger, offering both normally open (N.O.) and normally closed (N.C.) contact options. This switch is capable of handling up to 15A of current at 250VAC or 250VDC, making it suitable for a wide range of electrical circuits. With a power rating of 186.42VA and a actuation force of 3.43N, the Z15GQ21B is a reliable choice for panel mounting applications, secured in place with the included screw. Trust OMRON for durable and dependable industrial components like the Z15GQ21B switch.
Search Keywords:
Z15GQ21B
IN STOCK: 111
Ships today, if you order in
Manufacturer Stock:
2,236   can ship 12/2/24
Factory Lead-Time
36 Weeks can ship 7/25/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.13
$26.130
10
$16.05
$160.500
25
$15.87
$396.750
50
$15.48
$774.000
100
$15.33
$1,533.000
250
$15.17
$3,792.500
500 +
$15.02
$7,510.000
Tools/3D Models