Z15GQ22
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ22
RoHS:
No
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 56.5 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Solder
Search Keywords:
Z15GQ22
IN STOCK:
35
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/25/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$37.48
$37.480
10
$29.01
$290.100
25
$24.79
$619.750
50
$22.63
$1,131.500
100
$21.39
$2,139.000
250
$20.88
$5,220.000
500
+
$20.67
$10,335.000
Product Guides