Z15GQ22B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 500VAC 250VDC 186.42VA 3.43N Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ22B
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part Z15GQ22B is a versatile and reliable snap action switch. This switch features a SPDT configuration, meaning it can act as normally open (N.O.) or normally closed (N.C.) depending on the application requirements. The switch is equipped with a roller plunger and screw for smooth and precise actuation.With a maximum current rating of 15A at 500VAC and 250VDC, as well as a power rating of 186.42VA, this switch can handle a wide range of electrical loads. The switch is designed for panel mounting, ensuring convenient installation.The OMRON INDUSTRIAL Z15GQ22B switch is built to meet high industrial standards, guaranteeing durability and long-lasting performance. With a force of 3.43N, it provides a reliable and consistent actuation force.Whether you need a switch for industrial machinery, automation systems, or other applications, the OMRON INDUSTRIAL Z15GQ22B switch is a reliable and versatile choice.
Search Keywords:
Z15GQ22B
IN STOCK:
533
Can Ship immediately
Manufacturer Stock:
3,108
can ship
11/1/24
Factory Lead-Time
13 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$28.85
$28.850
10
$19.82
$198.200
25
$18.43
$460.750
50
$17.10
$855.000
100
$16.87
$1,687.000
250
$16.57
$4,142.500
500
+
$15.98
$7,990.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
901-9511-1
RF Connector SMA Straight Crimp Plug for RG-142 RG-55B RG-142B RG-223 RG-400 50 Ohm
5786152-3
68 50SR BKSHL KIT W/JS,UNPNTD,
200390-9
SERIES "M" GUIDE SOCKET
H320B
IEC320 MALE INLET, 20/16A 250V
IPR1SAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...