Z15GQ22B7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ22B7K
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 40.9 mm
Body Orientation:
Straight
IP Rating:
IP62
The OMRON INDUSTRIAL part Z15GQ22B7K is a versatile snap action switch that is designed for panel mount applications. It features a single pole, double throw (SPDT) configuration, allowing it to function as a normally open or normally closed switch. The switch has a high current rating of 15A at 250VAC and 250VDC, making it suitable for a wide range of industrial applications. With a power rating of 186.42VA, it can handle heavy loads without compromising performance. The Z15GQ22B7K switch is equipped with a roller plunger, which ensures smooth and reliable actuation. This feature makes it ideal for use in applications where regular and precise actuation is required. Installation is quick and easy thanks to the panel mount screw design. This design allows for secure attachment to the mounting surface, ensuring stability and durability. Overall, the OMRON INDUSTRIAL Z15GQ22B7K switch is a reliable and high-performance component that is perfect for various industrial applications that require a durable and versatile snap action switch.
Search Keywords:
Z15GQ22B7K
IN STOCK:
210
Can Ship immediately
Manufacturer Stock:
169
can ship
11/29/24
Factory Lead-Time
36 Weeks
can ship
7/24/25
Quantity
Unit Price
Ext. Price
1
$28.28
$28.280
10
$20.84
$208.400
25
$19.60
$490.000
50
$17.98
$899.000
100
$17.80
$1,780.000
250
$17.62
$4,405.000
500
+
$17.45
$8,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DLM1-156R
Rack and Panel Connector - 156 Contact - Female - Crimp Terminal - Receptacle
RM1A23A50
Solid State Relay - SPST - 50 A - 265 VAC - Panel - Screw - Zero Crossing
NHC1023
90 MALE CORD CONN, .38-.50", 1/2", ALU
E19-01A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
SHC1007
CORDCON, STR ML, .06-.13", 3/8", ALU