Z15GQ8
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger Solder 15A 500VAC 250VDC 186.42VA 3.43N Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ8
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder
Dimension:
49.2 x 17.45 x 55.7 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Plunger Solder 15A 500VAC 250VDC 186.42VA 3.43N Panel Mount
Search Keywords:
Z15GQ8
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$16.72
$83.600
25
$15.15
$378.750
50
$14.47
$723.500
100
$13.85
$1,385.000
250
$13.28
$3,320.000
500
$12.93
$6,465.000
1,000
+
$12.74
$12,740.000
Product Guides