Z15GQ8B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQ8B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL Z15GQ8B is a highly reliable and efficient snap action switch designed for industrial applications. With its versatile SPDT (Single-Pole, Double-Throw) configuration, this switch can be used to control various electrical circuits by either making or breaking the connection. The switch is equipped with a sturdy plunger, ensuring smooth and precise operation. It has a maximum current rating of 15A at 250VAC or 250VDC, making it suitable for handling high-power loads. With a power rating of 186.42VA and an actuation force of 3.43N, this switch is built to withstand tough operating conditions. The Z15GQ8B is panel mountable and comes with screw terminals for convenient and secure installation. Trust OMRON INDUSTRIAL Z15GQ8B for reliable performance and long-lasting durability in your industrial applications.
Search Keywords:
Z15GQ8B
IN STOCK:
426
Ships today, if you order in
Manufacturer Stock:
2,158
can ship
12/2/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$29.79
$29.790
10
$22.90
$229.000
25
$21.30
$532.500
50
$19.40
$970.000
100
$19.02
$1,902.000
250
$17.64
$4,410.000
500
+
$16.67
$8,335.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
ALFW29911D-W-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...
P520-006
Tripp Lite 6ft RS-232 Serial Extension Molded Shielded Cable DB9 M/F 6 | Tripp Lite P520-0...
NN-13-BK
Black Nylon Locking Nut 1/2" NPT
NN-21-BK
Black Nylon Locking Nut 3/4" NPT