Z15GQA55B5V
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 5.3N Panel Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQA55B5V
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.06 mm
Operating Force:
5.3 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 5.3N Panel Mount Screw
Search Keywords:
Z15GQA55B5V
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
46
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$61.64
$61.640
5
$55.00
$275.000
10
$53.36
$533.600
25
$51.07
$1,276.750
50
$48.98
$2,449.000
100
$47.67
$4,767.000
250
+
$46.95
$11,737.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5745171-2
9 Position Two Piece Backshell Connector Silver 180° Shielded
XC5N-0221
Conn DIN 41612 SKT 128 POS 2.54mm Solder ST Thru-Hole
XG4C-1074
Conn Shrouded Header PL 10 POS 2.54mm Solder RA Thru-Hole
XG4H-5031
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole
F2X2LG6
Wiring Duct ONLY, Slot, Narrow Finger - Lt Gray - 2"W x 2"H - 6' Length - LF PVC