Z15GQB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GQB
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part Z15GQB is a reliable and versatile switch designed for industrial applications. It features a snap action mechanism with a single pole double throw (SPDT) configuration and a plunger actuator. This switch can be operated as normally open (N.O.) or normally closed (N.C.), offering flexibility in circuit design.With a robust rating of 15A at 250VAC or 250VDC, this switch can handle high current and voltage applications, making it suitable for a wide range of industrial equipment. Its maximum rating of 186.42VA ensures efficient power transfer.Installation is made easy with the included panel mount screw, providing secure attachment to panels or enclosures. The Z15GQB switch is built to withstand demanding environments, offering a long-lasting and reliable solution for industrial control and automation systems.
Search Keywords:
Z15GQB
IN STOCK:
1,566
Can Ship immediately
Manufacturer Stock:
5,675
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
24 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
5
$14.83
$74.150
25
$13.00
$325.000
50
$12.69
$634.500
100
$12.38
$1,238.000
250
$12.14
$3,035.000
500
$11.95
$5,975.000
1,000
+
$11.78
$11,780.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
E14-00H
Snap Action Switch - SPDT - Lever - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thr...
C1.5LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9...
FSD78-12-D
The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster in...