help desk software
DATA SHEET

Z15GS55B7K

Omron Automation

Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger 15A 250VAC 250VDC 186.42VA Screw Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GS55B7K
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Slim Spring Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
5.31 N
Termination Style:
Screw
Dimension:
49.28 x 17.53 x 24.13 mm
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Slim Spring Plunger 15A 250VAC 250VDC 186.42VA Screw Mount Screw
Search Keywords:
Z15GS55B7K
IN STOCK: 68
Ships today, if you order in
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.71
$28.710
5
$26.86
$134.300
25
$24.85
$621.250
50
$23.79
$1,189.500
100
$22.81
$2,281.000
250
$22.20
$5,550.000
500 +
$21.87
$10,935.000
Tools/3D Models