Z15GW
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.69 N
Termination Style:
Solder
Dimension:
74.6 x 17.45 x 34.6 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Solder
Search Keywords:
Z15GW
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$13.277
$13.277
5
$12.070
$60.350
25
$11.010
$275.250
50
$10.550
$527.500
100
$10.260
$1,026.000
250
$9.740
$2,435.000
500
$9.500
$4,750.000
1,000
+
$9.360
$9,360.000
Product Guides