Z15GW2155B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever 15A 250VAC 250VDC 186.42VA 1.86N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2155B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1 mm
Operating Force:
1.86 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 15A 250VAC 250VDC 186.42VA 1.86N Screw Mount Screw
Search Keywords:
Z15GW2155B
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$16.907
$16.907
5
$15.370
$76.850
25
$14.010
$350.250
50
$13.430
$671.500
100
$12.890
$1,289.000
250
$12.400
$3,100.000
500
$12.100
$6,050.000
1,000
+
$11.910
$11,910.000
DOWNLOADS