Z15GW2255
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.96N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2255
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
49.2mm x 17.45mm x 39.3 mm
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.96N Screw Mount Solder
Search Keywords:
Z15GW2255
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$18.931
$18.931
5
$17.210
$86.050
25
$15.590
$389.750
50
$14.900
$745.000
100
$14.260
$1,426.000
250
$13.670
$3,417.500
500
$13.310
$6,655.000
1,000
+
$13.110
$13,110.000
Product Guides