Z15GW2255B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.96N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2255B
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.96N Screw Mount Screw
Search Keywords:
Z15GW2255B
IN STOCK:
61
Can Ship immediately
Manufacturer Stock:
429
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/10/25
Quantity
Unit Price
Ext. Price
5
$23.77
$118.850
25
$19.41
$485.250
50
$18.11
$905.500
100
$17.20
$1,720.000
250
$16.42
$4,105.000
500
$16.26
$8,130.000
1,000
+
$16.09
$16,090.000
Product Guides