help desk software
DATA SHEET

Z15GW227755BNC

Omron Automation

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 500VAC 250VDC 186.42VA 1.77N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW227755BNC
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.8 mm
Operating Force:
1.77 N
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 500VAC 250VDC 186.42VA 1.77N Screw Mount
Search Keywords:
Z15GW227755BNC
IN STOCK: 25
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.68
$78.400
25
$14.30
$357.500
50
$13.70
$685.000
100
$13.15
$1,315.000
250
$12.65
$3,162.500
500
$12.34
$6,170.000
1,000 +
$12.15
$12,150.000
Tools/3D Models