Z15GW2A55B5V
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.27N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2A55B5V
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.6 mm
Operating Force:
1.27 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP62
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.27N Screw Mount Screw
Search Keywords:
Z15GW2A55B5V
IN STOCK:
52
Ships today, if you order in
Manufacturer Stock:
37
can ship
11/29/24
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
1
$43.74
$43.740
10
$34.17
$341.700
25
$26.83
$670.750
50
$24.68
$1,234.000
100
$24.15
$2,415.000
250
$23.79
$5,947.500
500
+
$23.55
$11,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY212EH
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
D4C1450
Switch Limit N.O./N.C. SPDT Plastic Rod Cable 5A 250VAC 250VDC 1.47N Rotary Screw Mount
4600N
AC Fans AC Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 3100RPM, 50dBA, Sintec Bear...
SE-600-24
AC/DC Power Supply - 1 Output - 24V@25A - 600W
RS-15-12
AC/DC Power Supply - 1 Output - 12V@1.3A - 15.6W