Z15GW2B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2B
RoHS:
Yes
HTS:
8536509065
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.98 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
OMRON INDUSTRIAL part Z15GW2B is a high-quality snap action switch that is designed for industrial applications. It features a durable hinge roller lever that ensures smooth and reliable operation. With its SPDT (Single-Pole Double-Throw) configuration, this switch offers both normally open (N.O.) and normally closed (N.C.) contact options, providing flexibility in circuit design. The Z15GW2B switch has an impressive rating of 15A at 250VAC and 250VDC, allowing it to handle high voltage and current loads. With a power rating of 186.42VA, it can effectively control various electrical equipment and machinery. Installation of the Z15GW2B is made easy with its screw mount design, ensuring a secure attachment. The switch also comes with a 0.98N actuation force, providing a perfect balance between ease of operation and resistance to accidental actuation. In summary, OMRON INDUSTRIAL part Z15GW2B is a reliable and versatile snap action switch that offers N.O./N.C. contact options, high voltage/current ratings, easy installation, and precise actuation force. It is an excellent choice for industrial applications where durability, safety, and performance are paramount.
Search Keywords:
Z15GW2B
IN STOCK:
582
Can Ship immediately
Manufacturer Stock:
4,058
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$18.36
$91.800
25
$14.23
$355.750
50
$13.30
$665.000
100
$12.45
$1,245.000
250
$12.02
$3,005.000
500
$11.59
$5,795.000
1,000
+
$11.47
$11,470.000
CUSTOMERS
ALSO BOUGHT
Z15GW22B
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57...
D4MC5020
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 10A 480VAC 250VDC 5.88N Linear Screw ...
Z15GQB7K
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Scr...
FSD77-8-D
The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster inse...
SC628KR
Audio 6VDC 28VDC 23mA 78dBA 2400Hz to 3400Hz Screw Panel Mount