Z15GW2B7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 0.98N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW2B7K
RoHS:
Yes
COO:
ID
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.97 N
Termination Style:
Screw
Dimension:
49.2mm x 17.45mm x 29.46 mm
Body Orientation:
Straight
IP Rating:
IP62
The OMRON INDUSTRIAL part Z15GW2B7K is a professional-grade switch designed for industrial applications. It features a snap-action mechanism, providing reliable and quick switching action. This switch has a versatile SPDT (single-pole double-throw) configuration, allowing it to be used as either a normally open (N.O.) or normally closed (N.C.) switch depending on the desired application.With a maximum rating of 15A at 250VAC and 250VDC, this switch can handle high voltage and current loads, making it suitable for a wide range of industrial equipment and machinery. It also has a power rating of 186.42VA, ensuring optimal performance even in demanding conditions.The Z15GW2B7K switch features a user-friendly hinge roller lever, allowing for smooth and reliable actuation. It can be easily mounted using screws, ensuring secure installation. With a compact design and robust construction, this switch is built to withstand harsh environments and operate in a long-lasting manner.Whether you need a switch for controlling motors, pumps, conveyors, or other industrial equipment, the OMRON INDUSTRIAL part Z15GW2B7K is a reliable and efficient choice. It combines high-quality craftsmanship, versatility, and durability to meet your industrial automation needs.
Search Keywords:
Z15GW2B7K
IN STOCK:
171
Ships today, if you order in
Manufacturer Stock:
370
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
22 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
5
$12.86
$64.300
25
$11.62
$290.500
50
$11.09
$554.500
100
$10.75
$1,075.000
250
$10.14
$2,535.000
500
$9.86
$4,930.000
1,000
+
$9.72
$9,720.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![C1522ARBB](https://www.masterelectronics.com/images/parts/largeimages/10570308.jpg)
C1522ARBB
Rocker Switch - Non Illuminated - SPDT - (On)-Off-(On) - Black - Panel Mount - 16 A.
![RS-150-24](https://www.masterelectronics.com/images/parts/largeimages/11953003.jpg)
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.
![LY2NAC110120](https://www.masterelectronics.com/images/parts/largeimages/42342816.jpg)
LY2NAC110120
Power Relay 110/120VAC 10A DPDT(28x21.5x42.4)mm Socket
![1500R11E](https://www.masterelectronics.com/images/parts/largeimages/11063629.jpg)
1500R11E
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
![E69-40A](https://www.masterelectronics.com/upload/parts/images/large/11074476.jpg)
E69-40A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL