help desk software
DATA SHEET

Z15GW32

Omron Automation

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 500VAC 250VDC 186.42VA 1.96N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW32
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.27 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
74.6 x 17.45 x 34.6 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 15A 500VAC 250VDC 186.42VA 1.96N Screw Mount
Search Keywords:
Z15GW32
IN STOCK: 14
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.82
$54.100
25
$9.86
$246.500
50
$9.45
$472.500
100
$9.20
$920.000
250
$8.73
$2,182.500
500
$8.51
$4,255.000
1,000 +
$8.39
$8,390.000
Tools/3D Models