Z15GW4455B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever 15A 250VAC 250VDC 186.42VA 0.88N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW4455B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
3.5 mm
Operating Force:
0.88 N
Termination Style:
Screw
Dimension:
111.1 x 17.45 x 42.2 mm
Body Orientation:
Straight
IP Rating:
IP62
The OMRON INDUSTRIAL Z15GW4455B is a high-quality snap action switch with a long hinge lever design. This versatile switch features a single pole, double throw (SPDT) configuration, allowing it to be used as either normally open (N.O.) or normally closed (N.C.). With a power rating of 15A at 250VAC or 250VDC, and a maximum voltage rating of 186.42VA, this switch is capable of handling various electrical applications. The switch is designed for dependable performance and has a robust screw mount installation, ensuring secure and stable placement.The Z15GW4455B is equipped with a 0.88N operating force, providing a reliable snap-action operation for precise and efficient control. This switch is suitable for diverse industrial and commercial applications, offering reliability, ease of installation, and exceptional electrical performance.
Search Keywords:
Z15GW4455B
IN STOCK:
636
Can Ship immediately
Manufacturer Stock:
3,416
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$21.88
$109.400
25
$18.31
$457.750
50
$18.13
$906.500
100
$17.15
$1,715.000
250
$16.56
$4,140.000
500
$15.97
$7,985.000
1,000
+
$15.81
$15,810.000
Product Guides
Product Changes