Z15GW4B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.27N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GW4B
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.27 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.27N Screw Mount Screw
Search Keywords:
Z15GW4B
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
250
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/25/25
Quantity
Unit Price
Ext. Price
5
$10.96
$54.800
25
$10.79
$269.750
50
$10.69
$534.500
100
$10.58
$1,058.000
250
$10.47
$2,617.500
500
$10.37
$5,185.000
1,000
+
$10.27
$10,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AU1201
Spark Quenchers - 0.1µF - 120 Ohm - 250 VAC
4656EZU
AC Axial Fan - 230 V - 108mm dia x 39 mm - 42 dB - 82 CFM - IP54 - 2 Wire Leads.
915078
DIN Rail - 35mmx7.5mm - Unslotted - 24"
R2E280-AE52-05
AC Motorized Impeller Centrifugal Ball Bearing 230V 280 X 127mm
K2E225-RA92-09
Tubeaxial Fan - 230VAC - Square 300mm L x 300mm H - Ball Bearing - 415.2 CFM (11.63m³/min)...