Z15GWB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.69N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15GWB
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.69 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part Z15GWB is a high-quality snap-action switch that can be used in various industrial applications. The switch features a hinge lever design and offers both normally open (N.O.) and normally closed (N.C.) options. With a maximum rated current of 15A and a voltage rating of 250VAC/250VDC, it is capable of handling high-power loads. The switch has a maximum power rating of 186.42VA and operates with a minimum actuation force of 0.69N. It is designed for screw mounting, providing reliable and secure installation.
Search Keywords:
Z15GWB
IN STOCK:
312
Can Ship immediately
Manufacturer Stock:
4,833
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$16.69
$83.450
25
$13.36
$334.000
50
$12.44
$622.000
100
$12.23
$1,223.000
250
$12.02
$3,005.000
500
$11.59
$5,795.000
1,000
+
$11.47
$11,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MIW2
Connector Accessories End Section Nylon 6/6 Gray
MSK35
End Bracket - For Use With Sectional Terminal Blocks - Gray - 6G38 Series.
V7-1B17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
D2F-L2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 3A 125VAC 30VDC 0.78N Thru-Ho...
MJ2P-UA-AC120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT (( 38.89mm 35.71mm 55.55mm)) Socket Indus...