Z15HB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 2.75N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HB
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Pin Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.025 mm
Operating Force:
2.75 N
Termination Style:
Screw
Dimension:
49.2 x 17.45 x 25.4 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 2.75N Screw Mount Screw
Search Keywords:
Z15HB
IN STOCK:
0
Manufacturer Stock:
55
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
5
$12.60
$63.000
25
$11.42
$285.500
50
$10.91
$545.500
100
$10.59
$1,059.000
250
$10.01
$2,502.500
500
$9.74
$4,870.000
1,000
+
$9.60
$9,600.000
Product Guides