Z15HQB
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 2.79N Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HQB
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.025 mm
Operating Force:
2.79 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
OMRON INDUSTRIAL Part Z15HQB is a high-quality switch designed for industrial applications. This snap action switch features a rugged construction, making it suitable for use in demanding environments. With its N.O./N.C. SPDT configuration, this switch offers versatility in controlling electrical circuits. It has a high current rating of 15A at 250VAC and 250VDC, ensuring reliable performance in various power applications. The switch has a power rating of 186.42VA, providing efficient operation. Equipped with a plunger mechanism, it offers precise actuation and quick response. The panel mount screw design allows for easy installation and secure attachment to panels. Whether used for automation or power control, the OMRON INDUSTRIAL Z15HQB switch is a reliable choice to meet your industrial needs.
Search Keywords:
Z15HQB
IN STOCK:
45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$28.50
$142.500
25
$22.43
$560.750
50
$20.59
$1,029.500
100
$19.15
$1,915.000
250
$18.48
$4,620.000
500
$18.29
$9,145.000
1,000
+
$18.11
$18,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-179552-3
DYNAMIC D-3200 WTW TAB HSG 3P
SZ-Z5
Coil Surge Suppression Unit
803293
Fuse - Cartridge - 11 A - 1 kV - 10mm x 38mm - FLUKE DMM Series.
100-096-452
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole
SHF-001T-0.8BS
Socket Contact - Female - NH and SM Connector Housings - 0.08 to 0.3mm² - 28 to 22AWG - 3A...