help desk software

Z15HW24

Omron Automation

Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.058N Screw Mount Solder

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HW24
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
2 mm
Operating Force:
0.058 N
Termination Style:
Solder
Dimension:
74.6 x 17.45 x 46 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.058N Screw Mount Solder
Search Keywords:
Z15HW24
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.26
$61.300
25
$11.08
$277.000
50
$10.57
$528.500
100
$10.25
$1,025.000
250
$9.67
$2,417.500
500
$9.41
$4,705.000
1,000 +
$9.26
$9,260.000