Z15HW24B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.06N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HW24B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
2 mm
Operating Force:
0.06 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part Z15HW24B is a high-quality snap action switch, commonly used in industrial applications. It features a hinge lever design and has both normally open and normally closed contacts, providing versatility in its functionality. With a maximum current rating of 15A and a voltage rating of 250VAC/250VDC, this switch can handle a wide range of power loads. It also has a power rating of 186.42VA and a low operating force of 0.06N, making it easy to operate. The switch is designed for screw mounting, ensuring secure installation and reliable operation.
Search Keywords:
Z15HW24B
IN STOCK:
594
Ships today, if you order in
Manufacturer Stock:
1,240
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$13.33
$66.650
25
$13.14
$328.500
50
$12.70
$635.000
100
$12.27
$1,227.000
250
$11.85
$2,962.500
500
$11.43
$5,715.000
1,000
+
$11.31
$11,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
213571-2
Circular Connector - CPC Series - Cable Mount Plug - 14 Contacts - Threaded.
531230-4
SHUNT,.200 C/L, 2 POS, SN
AZ692-08-2
Electromechanical Relay SPDT 10A 12VDC 215Ohm Through Hole
RH3B-UAC240V
Power Relay 240VAC 10A 3PDT(27.5x31x42)mm Socket
21009-84
Power Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount