Z15HW24B7K
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.06N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HW24B7K
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
2 mm
Operating Force:
0.06 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Hinge Lever 15A 250VAC 250VDC 186.42VA 0.06N Screw Mount Screw
Search Keywords:
Z15HW24B7K
IN STOCK:
85
Can Ship immediately
Manufacturer Stock:
47
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/5/25
Quantity
Unit Price
Ext. Price
5
$26.17
$130.850
25
$16.95
$423.750
50
$15.58
$779.000
100
$15.23
$1,523.000
250
$15.00
$3,750.000
500
$14.78
$7,390.000
1,000
+
$14.55
$14,550.000
Product Guides