Z15HW78B
Omron AutomationSwitch Snap Action N.O./N.C. SPDT Wire Hinge Lever 15A 250VAC 250VDC 186.42VA 0.04N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z15HW78B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Wire Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
3 mm
Operating Force:
0.04 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. SPDT Wire Hinge Lever 15A 250VAC 250VDC 186.42VA 0.04N Screw Mount Screw
Search Keywords:
Z15HW78B
IN STOCK:
45
Ships today, if you order in
Manufacturer Stock:
1,283
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
5
$21.44
$107.200
25
$18.90
$472.500
50
$17.63
$881.500
100
$15.16
$1,516.000
250
$15.01
$3,752.500
500
$14.86
$7,430.000
1,000
+
$14.71
$14,710.000
Product Guides