help desk software

Z4DB01

Omron Automation

Micro Displacement Sensor 5V 4-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
Z4DB01
RoHS:
Yes
HTS:
9031808085
Mounting:
PCB Through Hole
Category:
Micro Displacement Sensor
Minimum Operating Supply Voltage:
4.5 V
Maximum Operating Supply Voltage:
5.5 V
Output Type:
N/A
Dimension:
35.5 x 15 x 16 mm
Operating Temperature:
-10 to 65 °C
Life Cycle:
Discontinued
Micro Displacement Sensor 5V 4-Pin
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
Z4D-C01
Z4D-C01
VIEW PRODUCT