help desk software
DATA SHEET

ZAP1G

Omron Automation

Switch Push Button N.O./N.C. SPDT Round Button 15A 500VAC 250VDC Momentary Contact Panel Mount Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZAP1G
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
15A@200VAC 14 VDC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
52mm x 43.5mm x 73.6 mm
Switch Push Button N.O./N.C. SPDT Round Button 15A 500VAC 250VDC Momentary Contact Panel Mount Screw
Search Keywords:
ZAP1G
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.62
$33.620
5
$30.21
$151.050
10
$29.76
$297.600
25
$28.58
$714.500
50
$27.13
$1,356.500
100
$26.72
$2,672.000
250 +
$26.14
$6,535.000
Tools/3D Models