help desk software
DATA SHEET

ZEN222S

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 4.9N Linear Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZEN222S
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
4.9 N
Dimension:
86 x 45 x 76.2 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 4.9N Linear Screw Mount
Search Keywords:
ZEN222S
IN STOCK: 6
Can Ship immediately
Manufacturer Stock:
482   can ship 12/9/24
Factory Lead-Time
20 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.40
$103.400
5
$96.18
$480.900
10
$93.59
$935.900
25
$88.82
$2,220.500
50
$86.63
$4,331.500
100
$85.33
$8,533.000
250 +
$83.56
$20,890.000
Tools/3D Models