help desk software
DATA SHEET

ZEQ222S

Omron Automation

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZEQ222S
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.43 N
Dimension:
86 x 45 x 75.7 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 15A 480VAC 250VDC 1/4HP 3.43N Linear Panel Mount/Screw Mount
Search Keywords:
ZEQ222S
IN STOCK: 1
Ships today, if you order in
Manufacturer Stock:
279   can ship 12/9/24
Factory Lead-Time
33 Weeks can ship 7/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$94.40
$94.400
5
$78.36
$391.800
10
$74.63
$746.300
25
$71.36
$1,784.000
50
$69.96
$3,498.000
100
$66.77
$6,677.000
250 +
$65.77
$16,442.500
Tools/3D Models