ZV2N2S
Omron AutomationSwitch Limit N.O./N.C. SPDT Top Plunger Conduit 15A 480VAC 250VDC 7.85N Linear Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZV2N2S
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.85 N
Dimension:
86 x 25.4 x 33.9 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 15A 480VAC 250VDC 7.85N Linear Screw Mount
Search Keywords:
ZV2N2S
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
226
can ship
12/6/24
Factory Lead-Time
29 Weeks
can ship
6/12/25
Quantity
Unit Price
Ext. Price
1
$81.24
$81.240
5
$75.57
$377.850
10
$73.53
$735.300
25
$69.79
$1,744.750
50
$68.07
$3,403.500
100
$67.05
$6,705.000
250
+
$65.65
$16,412.500
Product Guides