help desk software
DATA SHEET

ZVQ212S

Omron Automation

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 15A 480VAC 250VDC 3.43N Linear Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
ZVQ212S
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Enclosed
Actuator Style:
Cross Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
3.43 N
Dimension:
86 x 54 x 75.7 mm
Maximum Current Rating:
15@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Conduit 15A 480VAC 250VDC 3.43N Linear Flange Mount
Search Keywords:
ZVQ212S
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89.94
$89.940
5
$83.22
$416.100
10
$80.81
$808.100
25
$76.38
$1,909.500
50
$74.35
$3,717.500
100
$73.23
$7,323.000
250 +
$71.49
$17,872.500
Tools/3D Models