2SMPP-02
Omron ElectronicsBoard Mount Pressure Sensor 0kPa to 37kPa Gage 6-Pin SOP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
2SMPP-02
RoHS:
Yes
HTS:
9026204000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
112
Mounting:
PCB Surface Mount 180 °
Accuracy:
±0.8 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 37 kPa
Media:
Air
Output Voltage:
0 to 31 mV
Response Time:
N/A
Typical Operating Supply Voltage:
N/A
Operating Temperature:
0 to 50 °C
Dimension:
4.75 x 6.15 x 8.25 mm
The OMRON ELECTRONICS part 2SMPP-02 is a highly efficient and reliable board mount pressure sensor. With a measurement range from 0kPa to 37kPa, this gage sensor can accurately monitor pressure changes in various applications. Its compact 6-pin SOP design makes it easy to integrate into circuit boards. This pressure sensor is perfect for ensuring optimal performance and safety in medical devices, HVAC systems, and other industrial applications.
Search Keywords:
2SMPP02
IN STOCK:
5,935
Can Ship immediately
Manufacturer Stock:
1,743
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/14/25
Quantity
Unit Price
Ext. Price
5
$4.59
$22.950
50
$3.13
$156.500
112
$3.06
$342.720
336
$2.87
$964.320
560
$2.74
$1,534.400
1,008
$2.69
$2,711.520
2,576
$2.63
$6,774.880
5,040
+
$2.59
$13,053.600
Product Guides