Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
52F3870
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Termination Style:
PC Pin
Coil Current:
6.25 mA
Contact Form:
1 Form C
Signal Relay 24VDC 1A SPDT (( 12.5mm 7.5mm 10mm)) Through Hole
Search Keywords:
52F3870
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides