help desk software
DATA SHEET

52F3872

Omron Electronics

Signal Relay 12VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
52F3872
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-25 to 65 °C
Termination Style:
PC Pin
Coil Current:
41.7 mA
Contact Form:
2 Form C
Signal Relay 12VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
Search Keywords:
52F3872
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
G5V-2-DC12
G5V-2-DC12
VIEW PRODUCT
Tools/3D Models
Product Guides