A3GT-99C1-H1NW
Omron ElectronicsSwitch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Screw Panel Mount Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A3GT-99C1-H1NW
RoHS:
No
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
White,Neon Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
24 x 24 x 52.8 mm
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Momentary Contact Screw Panel Mount Carton
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$122.09
$122.090
10
$39.47
$394.700
25
$36.63
$915.750
50
$34.20
$1,710.000
100
+
$32.89
$3,289.000
Product Guides