A6A-10CW
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6A-10CW
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Body Orientation:
Straight
Actuator Style:
Thumbwheel
Actuator Length:
7.3 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP10T 10 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Search Keywords:
A6A10CW
IN STOCK:
165
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.00
$40.000
25
$6.58
$164.500
50
$6.48
$324.000
100
$6.31
$631.000
300
$5.82
$1,746.000
500
$5.74
$2,870.000
1,000
$5.65
$5,650.000
2,500
+
$5.48
$13,700.000
Product Guides