A6A-10RS
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6A-10RS
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Silver/Gold
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6A-10RS is a reliable and versatile switch that is ideal for a range of applications. This DIP switch features 10 extended shafts that allow for easy switching between positions. With a SP10T (Single Pole 10 Throw) configuration, it offers both normally open (N.O.) and normally closed (N.C.) contact options to suit your specific needs. With a current rating of 0.1A and a maximum voltage of 28VDC, this switch is designed for low-power applications. The PC pins provide a secure and stable connection, while the 10000 cycle rating ensures long-lasting performance. The A6A-10RS DIP switch has a standard 2.54mm pitch, making it compatible with standard through-hole mounting. It comes packaged in a convenient box for easy storage and organization. Whether used in industrial equipment, consumer electronics, or other electronic devices, this OMRON ELECTRONICS switch offers reliable and durable performance.
Search Keywords:
A6A10RS
IN STOCK:
497
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.60
$38.000
25
$6.37
$159.250
100
$5.90
$590.000
300
$5.41
$1,623.000
500
$5.33
$2,665.000
1,000
$5.25
$5,250.000
2,500
$5.13
$12,825.000
5,000
+
$5.05
$25,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/C520-250-R
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
249-7871-3731-504F
249 LED PMI 0.375" Stovepipe Red, 14 VDC
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
PIC16F73-I/SP
MCU 8 Bit - Flash - PIC16 Family PIC16F7XX Series Microcontrollers - 20 MHz - 7 KB - 192 B...