help desk software
DATA SHEET

A6A-16CS

Omron Electronics

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6A-16CS
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Search Keywords:
A6A16CS
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.93
$39.650
25
$6.44
$161.000
50
$6.35
$317.500
100
$6.16
$616.000
300
$5.65
$1,695.000
500
$5.57
$2,785.000
1,000
$5.48
$5,480.000
2,500 +
$5.29
$13,225.000
Tools/3D Models
Product Guides