help desk software
DATA SHEET

A6A-16RS

Omron Electronics

Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6A-16RS
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Body Orientation:
Straight
Actuator Style:
Extended Shaft
Actuator Length:
7.3 mm
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Silver/Gold
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6A-16RS is a versatile switch for various applications. It features a DIP configuration with 16 extended shafts that can be easily controlled. This switch has a SP16T design, allowing it to function as a normally open or normally closed switch. With a maximum current rating of 0.1A and voltage rating of 28VDC, this switch can handle a wide range of electrical requirements. It is designed for easy mounting with PC pins and has a long-lasting lifespan of 10,000 cycles. The A6A-16RS switch is designed with a 2.54mm pitch, making it compatible with standard through-hole mounting. Its compact and ergonomic box design ensures durability and easy integration into your electronic projects.
Search Keywords:
A6A16RS
IN STOCK: 200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.55
$37.750
25
$6.21
$155.250
50
$6.12
$306.000
100
$5.95
$595.000
300
$5.50
$1,650.000
500
$5.41
$2,705.000
1,000
$5.33
$5,330.000
2,500 +
$5.17
$12,925.000
Tools/3D Models
Product Guides