A6A-16RW
Omron ElectronicsSwitch DIP N.O./N.C. SP16T 16 Thumbwheel 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6A-16RW
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Body Orientation:
Straight
Actuator Style:
Thumbwheel
Actuator Length:
N/A
Number of Positions:
16
Pole Throw Configuration:
SP16T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@28VDC A
Contact Plating:
Silver/Gold
Terminal Pitch:
2.54 mm
The OMRON ELECTRONICS part A6A-16RW is a high-quality, reliable DIP switch. It features a single-pole 16-throw configuration, offering both normally open (N.O.) and normally closed (N.C.) options. The switch is designed with a thumbwheel for easy and precise operation. It has a current rating of 0.1A and a voltage rating of 28VDC, making it suitable for a wide range of applications. The switch is designed with sturdy PC pins for secure mounting and has a long mechanical life of 10,000 cycles. With a 2.54mm pitch, it can be easily installed on a PCB via through-hole soldering. The switch is conveniently packaged in a box, ensuring easy storage and organization. It is an ideal choice for various electronic projects and applications that require reliable and versatile DIP switches.
Search Keywords:
A6A16RW
IN STOCK:
182
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.25
$41.250
25
$6.79
$169.750
50
$6.69
$334.500
100
$6.51
$651.000
300
$6.01
$1,803.000
500
$5.92
$2,960.000
1,000
$5.83
$5,830.000
2,500
+
$5.65
$14,125.000
Product Guides