A6C-10R
Omron ElectronicsSwitch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6C-10R
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Flush Screwdriver
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@30VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued & Replaced
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
This product is not in stock and cannot be back-ordered
Product Guides